Part Details for SL22 by Vishay Intertechnologies
Overview of SL22 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1500 |
|
RFQ |
Part Details for SL22
SL22 CAD Models
SL22 Part Data Attributes
|
SL22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL22
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SL22
This table gives cross-reference parts and alternative options found for SL22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS32 | Rectifier Diode, | Surge Components Inc | SL22 vs FS32 |
FM220V-T | Rectifier Diode, | Rectron Semiconductor | SL22 vs FM220V-T |
FM220-HF-T | Rectifier Diode, | Rectron Semiconductor | SL22 vs FM220-HF-T |
SKLL22A | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM), | Taiwan Semiconductor | SL22 vs SKLL22A |
FM220-HF-W | Rectifier Diode, | Rectron Semiconductor | SL22 vs FM220-HF-W |
FS32A | Rectifier Diode, | Surge Components Inc | SL22 vs FS32A |
FM220L-W | Rectifier Diode, | Rectron Semiconductor | SL22 vs FM220L-W |
FM220-T | Rectifier Diode, | Rectron Semiconductor | SL22 vs FM220-T |
FM220A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SL22 vs FM220A |
SM220AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SL22 vs SM220AF |