Part Details for SL277M035HGDRR by Nextgen Components
Overview of SL277M035HGDRR by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL277M035HGDRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-SL277M035HGDRR-ND
|
DigiKey | CAP ALUM 270UF 20% 35V 9K HRS Min Qty: 3000 Container: Bulk MARKETPLACE PRODUCT |
3000000 In Stock |
|
$0.3055 | Buy Now |