Part Details for SL277M100HJKRR by Nextgen Components
Overview of SL277M100HJKRR by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL277M100HJKRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-SL277M100HJKRR-ND
|
DigiKey | CAP ALUM 270UF 20% 100V 10K HRS Min Qty: 1000 Container: Bulk MARKETPLACE PRODUCT |
3000000 In Stock |
|
$1.2325 | Buy Now |