Part Details for SL2TTED151J by KOA Speer Electronics Inc
Overview of SL2TTED151J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SL2TTED151J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SL2TTED151J
|
Mouser Electronics | Current Sense Resistors - SMD 2W 150 Ohm 5% 100ppm | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 6 | 3000 |
|
$0.2281 / $0.8775 | Buy Now |
|
Quest Components | 2400 |
|
$0.3042 / $1.1700 | Buy Now |
Part Details for SL2TTED151J
SL2TTED151J CAD Models
SL2TTED151J Part Data Attributes
|
SL2TTED151J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL2TTED151J
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 150ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4528, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |