SL2TTED15R0F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Strip, 2W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4528, CHIP, ROHS COMPLIANT

Overview of SL2TTED15R0F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SL2TTED15R0F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 660-SL2TTED15R0F
Mouser Electronics Current Sense Resistors - SMD 2W 15 Ohm 1% 100ppm RoHS: Compliant 0
Order Now

CAD Models for SL2TTED15R0F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL2TTED15R0F by KOA Speer Electronics Inc

SL2TTED15R0F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 4527
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Height
2.5 mm
Package Length
11.5 mm
Package Style
SMT
Package Width
7 mm
Packing Method
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. SL2TTED15R0F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Strip, 2W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4528, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL2TTED15R0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL2TTED15R0F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SL2TTED15R0F would you like to use for your alert(s)?
  • Please alert me when SL2TTED15R0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL2TTED15R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL2TTED15R0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL2TTED15R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL2TTED15R0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL2TTED15R0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: