Part Details for SL305A153FAB by Kyocera AVX Components
Overview of SL305A153FAB by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL305A153FAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2441
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30Ppm/Cel Tc, 0.015Uf, Through Hole Mount Rohs Compliant: Yes |Kyocera Avx SL305A153FAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.5900 | Buy Now |
DISTI #
2266-SL305A153FAB-ND
|
DigiKey | SL305A153FAB Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
466 In Stock |
|
$5.7100 / $6.1900 | Buy Now |
DISTI #
478-SL305A153FAB-ND
|
DigiKey | SKYCAPS Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4648 | Buy Now |
DISTI #
581-SL305A153FAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS | 0 |
|
$1.2800 / $1.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
466 Partner Stock |
|
$4.8900 / $13.6500 | Buy Now |
DISTI #
C1S127007599527
|
Chip1Stop | Capacitor Ceramic Multilayer | 466 |
|
$5.6600 / $6.5600 | Buy Now |
Part Details for SL305A153FAB
SL305A153FAB CAD Models
SL305A153FAB Part Data Attributes
|
SL305A153FAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL305A153FAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL305A153FAB
This table gives cross-reference parts and alternative options found for SL305A153FAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL305A153FAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCM30NPO153F50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SL305A153FAB vs NCM30NPO153F50TRF |
SR655A153FART | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 3015, | Kyocera AVX Components | SL305A153FAB vs SR655A153FART |
SR305A153FARTR1 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL305A153FAB vs SR305A153FARTR1 |
SL305A153FABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 3015, | Kyocera AVX Components | SL305A153FAB vs SL305A153FABT |
SR305A153FART | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 3015, | Kyocera AVX Components | SL305A153FAB vs SR305A153FART |
NCM30NPO153F50F | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.015uF, 3015, | NIC Components Corp | SL305A153FAB vs NCM30NPO153F50F |
SL305A153FABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 3015, | Kyocera AVX Components | SL305A153FAB vs SL305A153FABAP1 |
SR655A153FARAP1 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 3015, | Kyocera AVX Components | SL305A153FAB vs SR655A153FARAP1 |
SR655A153FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL305A153FAB vs SR655A153FAR |
SR305A153FA-RTR1 | CAPACITOR, CERAMIC, 50V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL305A153FAB vs SR305A153FA-RTR1 |