Part Details for SL305C564KAB by Kyocera AVX Components
Overview of SL305C564KAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL305C564KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5387
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL305C564KAB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
478-SL305C564KAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8391 | Buy Now |
DISTI #
SL305C564KAB
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SL305C564KAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8845 / $1.0125 | Buy Now |
DISTI #
581-SL305C564KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.56 uF X7R 10 % 5.08 mm RoHS: Not Compliant | 0 |
|
Order Now |