Part Details for SL305E105ZAB by Kyocera AVX Components
Overview of SL305E105ZAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL305E105ZAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5390
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL305E105ZAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2590 | Buy Now |
DISTI #
478-SL305E105ZAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2843 | Buy Now |
DISTI #
SL305E105ZAB
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SL305E105ZAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1932 | Buy Now |
DISTI #
581-SL305E105ZAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF Z5U -20/ +80% 5.08 mm RoHS: Not Compliant | 0 |
|
$0.2260 / $0.2610 | Order Now |
Part Details for SL305E105ZAB
SL305E105ZAB CAD Models
SL305E105ZAB Part Data Attributes
|
SL305E105ZAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL305E105ZAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL305E105ZAB
This table gives cross-reference parts and alternative options found for SL305E105ZAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL305E105ZAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR655E105ZAR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SL305E105ZAB vs SR655E105ZAR |
NCM30Z5U105Z50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SL305E105ZAB vs NCM30Z5U105Z50TRF |
SL305E105ZABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SL305E105ZAB vs SL305E105ZABT |
SL305E105ZABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SL305E105ZAB vs SL305E105ZABTR1 |
SR655E105ZARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL305E105ZAB vs SR655E105ZARTR1 |
SR305E105ZARAP1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SL305E105ZAB vs SR305E105ZARAP1 |
SR655E105ZART | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SL305E105ZAB vs SR655E105ZART |
SR305E105ZAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL305E105ZAB vs SR305E105ZAR |
SR305E105ZART | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SL305E105ZAB vs SR305E105ZART |
SR305E105ZA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL305E105ZAB vs SR305E105ZA-RTR1 |