There are no models available for this part yet.
Overview of SL305E474ZAB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL305E474ZAB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W8746
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL305E474ZAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 | Buy Now | |
DISTI #
478-SL305E474ZAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2691 | Buy Now | |
DISTI #
SL305E474ZAB
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SL305E474ZAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1829 | Buy Now | |
DISTI #
581-SL305E474ZAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF Z5U - 20/+80% 5.08 mm RoHS: Not Compliant | 0 |
|
$0.2140 / $0.2470 | Order Now |