Part Details for SL307C103KAB by Kyocera AVX Components
Overview of SL307C103KAB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL307C103KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5394
|
Newark | Cap, Mlcc, X7R, 0.01Uf, 500V, Radial, Capacitance:0.01µf, Voltage(Dc):500V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kyocera Avx SL307C103KAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1534 |
|
$0.3560 | Buy Now |
DISTI #
79AH6603
|
Newark | Cap 0.01Uf 500Vdc X7R 10% Rdl 5.08Mm Rdl Rohs Compliant: Yes |Kyocera Avx SL307C103KAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2800 | Buy Now |
DISTI #
478-SL307C103KAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4610 | Buy Now |
DISTI #
SL307C103KAB
|
Avnet Americas | Cap Ceramic 0.01uF 500V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: SL307C103KAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.3899 | Buy Now |
DISTI #
09R5394
|
Avnet Americas | Cap Ceramic 0.01uF 500V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: 09R5394) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 1534 Partner Stock |
|
$0.7140 / $1.2700 | Buy Now |
DISTI #
581-SL307C103KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC .01uF X7R 10 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.4110 / $1.2200 | Order Now |
DISTI #
SL307C103KAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC .01uF X7R 10 % 5.08 mm Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3960 | Buy Now |
Part Details for SL307C103KAB
SL307C103KAB CAD Models
SL307C103KAB Part Data Attributes
|
SL307C103KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL307C103KAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL307C103KAB
This table gives cross-reference parts and alternative options found for SL307C103KAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL307C103KAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR307C103KAR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3015, | Kyocera AVX Components | SL307C103KAB vs SR307C103KAR |