Part Details for SL501A223KAB by Kyocera AVX Components
Overview of SL501A223KAB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL501A223KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8069
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL501A223KAB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
478-SL501A223KAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0353 | Buy Now |
DISTI #
SL501A223KAB
|
Avnet Americas | Cap Ceramic 0.022uF 100V C0G 10% Radial (12.7 X 5.08 X 12.7mm) 125°C Bulk - Bulk (Alt: SL501A223KAB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9264 | Buy Now |
DISTI #
581-SL501A223KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 223 C0G (NP0) + /-10% 10.16 mm RoHS: Not Compliant | 0 |
|
$1.8600 / $2.0200 | Order Now |
DISTI #
SL501A223KAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 223 C0G (NP0) + /-10% 10.16 mm Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.7700 / $2.0000 | Buy Now |
Part Details for SL501A223KAB
SL501A223KAB CAD Models
SL501A223KAB Part Data Attributes
|
SL501A223KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL501A223KAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SL501A223KAB
This table gives cross-reference parts and alternative options found for SL501A223KAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL501A223KAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK051A223KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SL501A223KAB vs SK051A223KAA |
SR501A223KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL501A223KAB vs SR501A223KAR |
SK551A223KBA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 5020, | Kyocera AVX Components | SL501A223KAB vs SK551A223KBA |
SK551A223KAATR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 5020, | Kyocera AVX Components | SL501A223KAB vs SK551A223KAATR1 |
SK551A223KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL501A223KAB vs SK551A223KAR |
SK051A223KARTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 5020, | Kyocera AVX Components | SL501A223KAB vs SK051A223KARTR1 |
SK551A223KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SL501A223KAB vs SK551A223KAA |
SK551A223KARTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 5020, | Kyocera AVX Components | SL501A223KAB vs SK551A223KARTR1 |
SK551A223KBRTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 5020, | Kyocera AVX Components | SL501A223KAB vs SK551A223KBRTR1 |
SK051A223KBRTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 5020, | Kyocera AVX Components | SL501A223KAB vs SK051A223KBRTR1 |