Part Details for SL7-AP120-M by Eaton Cutler-Hammer
Overview of SL7-AP120-M by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL7-AP120-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5681
|
Newark | Audio Signal Indicator, 100Db, 120Vac, Supply Voltage Vac:120V, Supply Voltage Vdc:-, Tones:Multiple, Sound Level Spl:100Db, Ip/Nema Rating:Ip66, Nema 4, Nema 4X, Nema 13, Product Range:Stacklight - Sl Series, External Depth:- Rohs Compliant: No |Eaton Cutler Hammer SL7-AP120-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$189.0400 | Buy Now |
DISTI #
70364403
|
RS | Multi-Tone Sounder, 73.2mm Base, 100Db, 110/120 V Ac ,SL7 Series | Eaton - Cutler Hammer SL7-AP120-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$185.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$151.0500 / $162.2400 | Buy Now |