Part Details for SL7-AP120 by Eaton Cutler-Hammer
Overview of SL7-AP120 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL7-AP120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5679
|
Newark | Audio Signal Indicator, 100Db, 120Vac, Supply Voltage Vac:120V, Supply Voltage Vdc:-, Tones:Continuous, Pulse, Sound Level Spl:100Db, Ip/Nema Rating:Ip66, Nema 4, Nema 4X, Nema 13, Product Range:Stacklight - Sl Series Rohs Compliant: No |Eaton Cutler Hammer SL7-AP120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$114.4100 / $134.6000 | Buy Now |
DISTI #
70364401
|
RS | Stacklight, Alarm, Contin. Or Pulse, 120V, 70mm ,SL7 Series | Eaton - Cutler Hammer SL7-AP120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$134.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$95.5800 / $121.2000 | Buy Now |