Part Details for SLA580ENT3FXU by ROHM Semiconductor
Overview of SLA580ENT3FXU by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for SLA580ENT3FXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 1000-Authorized Distributor |
|
$0.8990 / $2.1900 | Buy Now |
Part Details for SLA580ENT3FXU
SLA580ENT3FXU CAD Models
SLA580ENT3FXU Part Data Attributes
|
SLA580ENT3FXU
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLA580ENT3FXU
ROHM Semiconductor
Single Color LED, Green, Colorless Transparent, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.3 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 9 cd | |
Luminous Intensity-Nom | 12750.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 10 deg |