-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 3A, SLA-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA7073MPRT-ND
|
DigiKey | IC MTR DRV UNIPOLAR 3-5.5V 23ZIP Min Qty: 1080 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8085 | Buy Now |
DISTI #
79371057
|
Verical | Motor Driver 23-Pin(23+Tab) ZIP Min Qty: 12 Package Multiple: 1 Date Code: 2401 | Americas - 980 |
|
$5.8182 / $6.9354 | Buy Now |
|
Quest Components | 784 |
|
$5.9100 / $11.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLA7073MPRT
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7073MPRT
Sanken Electric Co Ltd
Stepper Motor Controller, 3A, SLA-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SLA-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 90 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 21.7 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.8 mm |
This table gives cross-reference parts and alternative options found for SLA7073MPRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA7073MPRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA7073MR | Stepper Motor Controller, 3A, BIPolar, SLA-23 | Allegro MicroSystems LLC | SLA7073MPRT vs SLA7073MR |
SLA7073MSLF2151 | Stepper Motor Controller, | Sanken Electric Co Ltd | SLA7073MPRT vs SLA7073MSLF2151 |
SLA7073MR | Stepper Motor Controller, 3A, SLA-23 | Sanken Electric Co Ltd | SLA7073MPRT vs SLA7073MR |