-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1515
|
Newark | Tvs Diode, Bidir, 13V, P600, Product Range:Sld Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:21.5V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:14.4V Rohs Compliant: Yes |Littelfuse SLD13-018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 634 |
|
$1.8000 / $2.1300 | Buy Now |
DISTI #
23X3165
|
Newark | Tvs Axial Hi-Power - Sld13 Bi Lddiode/ Tr Rohs Compliant: Yes |Littelfuse SLD13-018 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
SLD13-018CT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1434 In Stock |
|
$1.4609 / $3.1600 | Buy Now |
DISTI #
576-SLD13-018
|
Mouser Electronics | ESD Suppressors / TVS Diodes 13V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 1033 |
|
$1.4600 / $3.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 21 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 16 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
SLD13-018
|
TTI | ESD Suppressors / TVS Diodes 13V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9500 / $1.9900 | Buy Now |
DISTI #
3953773
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 13V, P600 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 634 |
|
$1.6551 / $2.2510 | Buy Now |
DISTI #
3953773
|
Farnell | TVS DIODE, BIDIR, 13V, P600 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Cut Tape | 634 |
|
$2.3189 / $3.4345 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 13V P600 THT T&R | 0 |
|
$2.6403 / $2.9043 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLD13-018
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD13-018
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |