Part Details for SLD26U-017 by Littelfuse Inc
Overview of SLD26U-017 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD26U-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3180
|
Newark | Tvs Axial Hi-Power - Sld26 Uni Lddiode/ Tr |Littelfuse SLD26U-017 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7600 | Buy Now |
DISTI #
SLD26U-017-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC P600 Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3331 / $1.7342 | Buy Now |
DISTI #
576-SLD26U-017
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant | 0 |
|
$1.3300 / $1.4800 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 35 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | 28 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
SLD26U-017
|
TTI | ESD Protection Diodes / TVS Diodes 26V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.7700 / $1.9200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 26V P600 THT T&R | 0 |
|
$3.0306 / $3.3337 | RFQ |
Part Details for SLD26U-017
SLD26U-017 CAD Models
SLD26U-017 Part Data Attributes
|
SLD26U-017
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD26U-017
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |