Part Details for SLD30U-017-B by Littelfuse Inc
Overview of SLD30U-017-B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD30U-017-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9337
|
Newark | Tvs Axial Hi-Power - Sld30 Uni Lddiode/ Bulk |Littelfuse SLD30U-017-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.9000 | Buy Now |
DISTI #
SLD30U-017-B-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC P600 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9509 | Buy Now |
DISTI #
576-SLD30U-017-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant | 0 |
|
$1.9500 / $2.8500 | Order Now |
DISTI #
SLD30U-017-B
|
TTI | ESD Suppressors / TVS Diodes 30V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7700 / $2.2400 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 30V P600 THT BULK | 0 |
|
$2.4125 / $2.6538 | RFQ |
Part Details for SLD30U-017-B
SLD30U-017-B CAD Models
SLD30U-017-B Part Data Attributes:
|
SLD30U-017-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD30U-017-B
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |