Part Details for SLD43-018-B by Littelfuse Inc
Overview of SLD43-018-B by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD43-018-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9344
|
Newark | Tvs Axial Hi-Power - Sld43 Bi Lddiode/ Bulk |Littelfuse SLD43-018-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
SLD43-018-B-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
290 In Stock |
|
$1.4663 / $3.1600 | Buy Now |
DISTI #
576-SLD43-018-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 43V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 22 |
|
$1.4600 / $3.1600 | Buy Now |
DISTI #
74240275
|
RS | TVS AXIAL HI-POWER - SLD43 BI LD DIODE | Littelfuse SLD43-018-B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
DISTI #
SLD43-018-B
|
TTI | ESD Suppressors / TVS Diodes 43V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.9500 / $2.4600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 43V P600 THT BULK | 0 |
|
$2.7410 / $3.0151 | RFQ |
Part Details for SLD43-018-B
SLD43-018-B CAD Models
SLD43-018-B Part Data Attributes
|
SLD43-018-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD43-018-B
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 54.2 V | |
Breakdown Voltage-Min | 49 V | |
Breakdown Voltage-Nom | 51.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, ISO 16750; ISO 7637 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |