Part Details for SLD45-018-B by Littelfuse Inc
Overview of SLD45-018-B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for SLD45-018-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8588
|
Newark | Tvs Axial Hi-Power -Sld45 Bi Lddiode/ Bulk |Littelfuse SLD45-018-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
SLD45-018-B-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC P600 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1457 | Buy Now |
DISTI #
576-SLD45-018-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 45V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 0 |
|
$2.1400 / $3.1300 | Order Now |
DISTI #
74240279
|
RS | TVS AXIAL HI-POWER - SLD45 BI LD DIODE | Littelfuse SLD45-018-B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $3.7800 | RFQ |
DISTI #
SLD45-018-B
|
TTI | ESD Suppressors / TVS Diodes 45V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.9500 / $2.1700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 45V P600 THT BULK | 0 |
|
$3.0936 / $3.4030 | RFQ |
Part Details for SLD45-018-B
SLD45-018-B CAD Models
SLD45-018-B Part Data Attributes
|
SLD45-018-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD45-018-B
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, ISO 16750; ISO 7637 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |