Part Details for SLD48-018 by Littelfuse Inc
Overview of SLD48-018 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SLD48-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8591
|
Newark | Tvs Axial Hi-Power -Sld48 Bi Lddiode/ Tr |Littelfuse SLD48-018 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
SLD48-018-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC P600 Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4663 / $1.9073 | Buy Now |
DISTI #
576-SLD48-018
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 48V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 0 |
|
$1.4600 / $1.5300 | Order Now |
DISTI #
74240282
|
RS | TVS AXIAL HI-POWER - SLD48 BI LD DIODE | Littelfuse SLD48-018 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 / $4.3500 | RFQ |
DISTI #
SLD48-018
|
TTI | ESD Protection Diodes / TVS Diodes 48V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.1300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 48V P600 THT T&R | 0 |
|
$2.8990 / $3.1889 | RFQ |
Part Details for SLD48-018
SLD48-018 CAD Models
SLD48-018 Part Data Attributes
|
SLD48-018
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD48-018
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, ISO 16750; ISO 7637 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |