Part Details for SLD60-018-B by Littelfuse Inc
Overview of SLD60-018-B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4018B/BEA | Rochester Electronics LLC | 4018B - Counter, Divide-By-N - Dual marked (M38510/05652BEA) |
Price & Stock for SLD60-018-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9346
|
Newark | Tvs Axial Hi-Power - Sld60 Bi Lddiode/ Bulk |Littelfuse SLD60-018-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
SLD60-018-B-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$1.4663 / $3.1600 | Buy Now |
DISTI #
576-SLD60-018-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 60V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 0 |
|
$1.4600 / $3.1600 | Order Now |
DISTI #
SLD60-018-B
|
TTI | ESD Protection Diodes / TVS Diodes 60V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.9500 / $2.1700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 60V P600 THT BULK | 0 |
|
$2.5712 / $2.8283 | RFQ |
Part Details for SLD60-018-B
SLD60-018-B CAD Models
SLD60-018-B Part Data Attributes
|
SLD60-018-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD60-018-B
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 75.6 V | |
Breakdown Voltage-Min | 68.4 V | |
Breakdown Voltage-Nom | 72 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, ISO 16750; ISO 7637 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |