Part Details for SLD6S16A by Littelfuse Inc
Overview of SLD6S16A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD6S16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3723
|
Newark | Tvs Diode, Unidir, 16V, 4.6Kw, Smto-263 Rohs Compliant: Yes |Littelfuse SLD6S16A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 499 |
|
$2.4300 / $3.7200 | Buy Now |
DISTI #
26AJ4183
|
Newark | Auto Tvs Smto 4.6Kw/ Tr Rohs Compliant: Yes |Littelfuse SLD6S16A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2600 | Buy Now |
DISTI #
18-SLD6S16ATR-ND
|
DigiKey | TVS DIODE 16V SMTO-263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7125 / $2.2277 | Buy Now |
DISTI #
576-SLD6S16A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 4.5KW UN | 679 |
|
$1.7900 / $2.9600 | Buy Now |
DISTI #
SLD6S16A
|
TTI | ESD Suppressors / TVS Diodes TVS 4.5KW UN Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3000 / $2.4900 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1800W 16V SMTO-263 SMT T&R | 0 |
|
$3.4138 / $3.7552 | RFQ |
Part Details for SLD6S16A
SLD6S16A CAD Models
SLD6S16A Part Data Attributes
|
SLD6S16A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD6S16A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1800W, 16V V(RWM), Unidirectional, 1 Element, Silicon, MODIFIED TO-263, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODIFIED TO-263, 1 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 1800 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |