-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1800W, 30V V(RWM), Unidirectional, 1 Element, Silicon, MODIFIED TO-263, 1 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4192
|
Newark | Auto Tvs Smto 4.6Kw/ Tr |Littelfuse SLD6S30A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2600 | Buy Now |
DISTI #
04AJ4595
|
Newark | Tvs Diode, 30V, 6W, Smto-263 Rohs Compliant: Yes |Littelfuse SLD6S30A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5000 / $3.7400 | Buy Now |
DISTI #
18-SLD6S30ACT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMTO-263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$1.7125 / $3.6900 | Buy Now |
DISTI #
576-SLD6S30A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 4.5KW UN RoHS: Compliant | 0 |
|
$2.0100 / $3.6700 | Order Now |
|
Bristol Electronics | 927 |
|
RFQ | ||
DISTI #
SLD6S30A
|
TTI | ESD Suppressors / TVS Diodes TVS 4.5KW UN Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3200 / $2.4200 | Buy Now |
DISTI #
3587068
|
element14 Asia-Pacific | TVS DIODE, 30V, 6W, SMTO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2050 / $3.7853 | Buy Now |
DISTI #
3587068RL
|
element14 Asia-Pacific | TVS DIODE, 30V, 6W, SMTO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2050 / $2.5211 | Buy Now |
DISTI #
3587068
|
Farnell | TVS DIODE, 30V, 6W, SMTO-263 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.8552 / $3.3344 | Buy Now |
DISTI #
3587068RL
|
Farnell | TVS DIODE, 30V, 6W, SMTO-263 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.8552 / $2.2564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLD6S30A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD6S30A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1800W, 30V V(RWM), Unidirectional, 1 Element, Silicon, MODIFIED TO-263, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODIFIED TO-263, 1 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 1800 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |