There are no models available for this part yet.
Overview of SLD8715 by ABB Installation Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SLD8715 by ABB Installation Products Inc
Part Data Attributes for SLD8715 by ABB Installation Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABB INSTALLATION PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
8.89 mm
|
Alternate Parts for SLD8715
This table gives cross-reference parts and alternative options found for SLD8715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLD8715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-X2361-F9 | Single Color LED, Green, 1.8mm, | American Bright Optoelectronics | SLD8715 vs BL-X2361-F9 |
BL-X2161-F7 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | SLD8715 vs BL-X2161-F7 |
BL-B2431H | Single Color LED, Green, Transparent, 3.35mm, L-022, 2 PIN | American Bright Optoelectronics | SLD8715 vs BL-B2431H |
HLMP-1540 | Single Color LED, High Performance Green, Transparent, T-1, 3mm | Hewlett Packard Co | SLD8715 vs HLMP-1540 |
HLMP-CM31 | Single Color LED, High Intensity Green, Untinted Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | SLD8715 vs HLMP-CM31 |
HLMP-1540 | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | SLD8715 vs HLMP-1540 |
BLD62 | Single Color LED | TE Connectivity | SLD8715 vs BLD62 |
BL-B2131E | Single Color LED, Green, Diffused, T-1, 3mm, L-021, 2 PIN | American Bright Optoelectronics | SLD8715 vs BL-B2131E |
SLD8555 | Single Color LED | TE Connectivity | SLD8715 vs SLD8555 |
CMD67-21VGC | Single Color LED, Green, 2.4mm | Chicago Miniature Lighting LLC | SLD8715 vs CMD67-21VGC |