Part Details for SLE24S2403B01 by SL Power Electronics
Overview of SLE24S2403B01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLE24S2403B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-SLE24S2403B01-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 14 Weeks Container: Box |
41 In Stock |
|
$10.7464 / $14.9500 | Buy Now |
DISTI #
71944844
|
RS | Power Supply, AC-DC, Wall Plug, Interchangeable Blade, 24W, 24V@1A, SLE24 Serie | SL Power ( Ault / Condor ) SLE24S2403B01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1800 / $13.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$20.3600 / $24.6600 | Buy Now |
DISTI #
61727857
|
Verical | Plug-In Adapter Single-OUT 24V 1A 24W Min Qty: 6 Package Multiple: 1 | Americas - 120 |
|
$10.4000 / $10.8000 | Buy Now |
DISTI #
000000000006091741
|
Sager | Wall Mount AC Adapters 24W 24out 2.3mm Contacts Required Min Qty: 1 | 0 |
|
$10.0500 / $12.0300 | Buy Now |
DISTI #
C1S717700044884
|
Chip1Stop | External Plug-In Adapters | 120 |
|
$11.7000 / $12.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
120 Partner Stock |
|
$20.3600 / $24.6600 | Buy Now |