Part Details for SLESD3Z5V0C by SLKOR
Overview of SLESD3Z5V0C by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLESD3Z5V0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-SLESD3Z5V0CCT-ND
|
DigiKey | 5V, 40A ,200W (8/20S) SOD-323 Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0113 / $0.1200 | Buy Now |
|
LCSC | 8A8/20us 16V 5.6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 2782 |
|
$0.0084 / $0.0168 | Buy Now |