Part Details for SLG2016 by OSRAM Opto Semiconductors
Overview of SLG2016 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLG2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMART 5 X 7 DOT MATRIX LED DISPLAY,4-CHARACTER,GREEN,DIP | 1 |
|
$19.5000 | Buy Now |
Part Details for SLG2016
SLG2016 CAD Models
SLG2016 Part Data Attributes
|
SLG2016
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SLG2016
OSRAM Opto Semiconductors
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 4.57mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
JESD-609 Code | e3 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SLG2016
This table gives cross-reference parts and alternative options found for SLG2016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG2016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLG2016 | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 4.72mm | Siemens | SLG2016 vs SLG2016 |
SLG2016 | 5X7 DOT MATRIX DISPLAY, GREEN, 4.57mm, ROHS COMPLIANT PACKAGE-14 | OSRAM GmbH | SLG2016 vs SLG2016 |