Part Details for SLI-1000 FMK by Sensirion
Overview of SLI-1000 FMK by Sensirion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLI-1000 FMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2234
|
Newark | Flow Sensor, 1000Ul/Min, 15Bar, 4-6Vdc, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:4V, Supply Voltage Max:6V, Accuracy:5%, Product Range:Sli Series, Pressure Max:15Bar, Port Size:-, Supply Voltage Dc Max:6V Rohs Compliant: Yes |Sensirion SLI-1000 FMK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,358.5000 | Buy Now |
DISTI #
74AJ2088
|
Newark | Liquid Flow Sensor, 15Bar, 6Vdc Rohs Compliant: Yes |Sensirion SLI-1000 FMK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,332.3800 | Buy Now |
DISTI #
403-SLI-1000FMK
|
Mouser Electronics | Multiple Function Sensor Development Tools Media Isolated Microfluidic Flow Meter Kit RoHS: Compliant | 14 |
|
$1,277.5000 | Buy Now |
Part Details for SLI-1000 FMK
SLI-1000 FMK CAD Models
SLI-1000 FMK Part Data Attributes
|
SLI-1000 FMK
Sensirion
Buy Now
|
Compare Parts:
SLI-1000 FMK
Sensirion
|
Samacsys Manufacturer | Sensirion |