-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Pure Green, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLI-343P8C3F-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
23037 In Stock |
|
$0.0912 / $0.3400 | Buy Now |
DISTI #
SLI-343P8C3F
|
Avnet Americas | LED Uni-Color Green 560nm 2-Pin T-1 Bulk - Tape and Reel (Alt: SLI-343P8C3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0949 / $0.1080 | Buy Now |
DISTI #
755-SLI-343P8C3F
|
Mouser Electronics | Standard LEDs - Through Hole GREEN-TRANSPARENT 40 VIEW ANGLE 560NM RoHS: Compliant | 2443 |
|
$0.0910 / $0.3400 | Buy Now |
|
Future Electronics | LED (Package= Circular typeφ3, Angle= 40, Green,560NM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0949 / $0.1040 | Buy Now |
DISTI #
62347429
|
Verical | LED Uni-Color Green 560nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 2201 | Americas - 14000 |
|
$0.2747 / $0.3331 | Buy Now |
DISTI #
77679834
|
Verical | LED Uni-Color Green 560nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 2228 | Americas - 9680 |
|
$0.0881 / $0.1238 | Buy Now |
DISTI #
62254391
|
Verical | LED Uni-Color Green 560nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 2201 | Americas - 5407 |
|
$0.2816 / $0.3331 | Buy Now |
|
Quest Components | SINGLE COLOR LED, PURE GREEN, TRANSPARENT, T-1, 3.1MM | 33 |
|
$0.1783 / $0.2139 | Buy Now |
|
Quest Components | SINGLE COLOR LED, PURE GREEN, TRANSPARENT, T-1, 3.1MM | 15525 |
|
$0.2115 / $0.7050 | Buy Now |
DISTI #
SLI-343P8C3F
|
TTI | Standard LEDs - Through Hole GREEN-TRANSPARENT 40 VIEW ANGLE 560NM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLI-343P8C3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-343P8C3F
ROHM Semiconductor
Single Color LED, Pure Green, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 560 nm | |
Reverse Voltage-Max | 9 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for SLI-343P8C3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLI-343P8C3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLI-343P8CT32 | Single Color LED, Pure Green, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLI-343P8C3F vs SLI-343P8CT32 |
SLI-343P8C | Single Color LED, Green, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLI-343P8C3F vs SLI-343P8C |