-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLI-343Y8Y3F-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7795 In Stock |
|
$0.1006 / $0.5100 | Buy Now |
DISTI #
SLI-343Y8Y3F
|
Avnet Americas | LED Uni-Color Yellow 593nm 2-Pin T-1 Bulk - Tape and Reel (Alt: SLI-343Y8Y3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0819 / $0.1080 | Buy Now |
DISTI #
755-SLI-343Y8Y3F
|
Mouser Electronics | Standard LEDs - Through Hole YELLOW-DIFF COLORED 40 VIEW ANGLE 593NM RoHS: Compliant | 3427 |
|
$0.0910 / $0.3700 | Buy Now |
|
Future Electronics | LED (Package= Circular typeφ3, Angle= 40, Color=Yellow,λP=593, RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0937 / $0.1040 | Buy Now |
DISTI #
62546658
|
Verical | LED Uni-Color Yellow 593nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.1899 / $0.2210 | Buy Now |
DISTI #
60603376
|
Verical | LED Uni-Color Yellow 593nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 2101 | Americas - 2026 |
|
$0.2061 / $0.2210 | Buy Now |
DISTI #
77265403
|
Verical | LED Uni-Color Yellow 593nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 2348 | Americas - 1019 |
|
$0.1165 / $0.1575 | Buy Now |
|
Quest Components | 9620 |
|
$0.2115 / $0.7050 | Buy Now | |
DISTI #
SLI-343Y8Y3F
|
TTI | Standard LEDs - Through Hole YELLOW-DIFF COLORED 40 VIEW ANGLE 593NM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0900 | Buy Now |
DISTI #
C1S625900561251
|
Chip1Stop | LED Uni-Color Yellow 593nm 2-Pin T-1 Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 1019 |
|
$0.0932 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLI-343Y8Y3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-343Y8Y3F
ROHM Semiconductor
Single Color LED, Yellow, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 470.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 9 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |