Part Details for SLM-160 by Bivar Inc
Overview of SLM-160 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SLM-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLM-160-ND
|
DigiKey | LED MT SR VERT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
749-SLM-160
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Nylon Blk RoHS: Compliant | 490 |
|
$0.0740 / $0.4100 | Buy Now |
DISTI #
70536235
|
RS | LED Mnt, Self Retaining, Vertical, 0.160in., 3mm/5mm LED, Round, Nylon, Black | Bivar Inc. SLM-160 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1374 | Buy Now |
DISTI #
SLM-160
|
TME | Spacer sleeve, LED, Øout: 7.4mm, ØLED: 3mm,5mm, L: 4.1mm, black Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |