Part Details for SLM-220 by Bivar Inc
Overview of SLM-220 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SLM-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2917
|
Newark | Led Mount, Self Retaining, Vertical, 0.220In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded 6/6 Nylon, Black/Bag |Bivar SLM-220 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1930 | Buy Now |
DISTI #
SLM-220-ND
|
DigiKey | LED MT SR VERT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
749-SLM-220
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Nylon Blk RoHS: Compliant | 215 |
|
$0.1020 / $0.4100 | Buy Now |
DISTI #
70536241
|
RS | LED Mnt, Self Retaining, Vertical, 0.220in., 3mm/5mm LED, Round, Nylon, Black | Bivar Inc. SLM-220 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1374 | Buy Now |
DISTI #
SLM-220
|
TME | Spacer sleeve, LED, Øout: 7.4mm, ØLED: 3mm,5mm, L: 5.6mm, black Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |