Part Details for SLM-230 by Bivar Inc
Overview of SLM-230 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for SLM-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2918
|
Newark | Led Mount, Self Retaining, Vertical, 0.230In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded 6/6 Nylon, Black/Bag |Bivar SLM-230 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2270 | Buy Now |
DISTI #
SLM-230-ND
|
DigiKey | LED MT SR VERT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
200 In Stock |
|
$0.1384 / $0.5100 | Buy Now |
DISTI #
749-SLM-230
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Nylon Blk RoHS: Compliant | 0 |
|
$0.1020 / $0.1500 | Order Now |
DISTI #
70536242
|
RS | LED Mnt, Self Retaining, Vertical, 0.230in., 3mm/5mm LED, Round, Nylon, Black | Bivar Inc. SLM-230 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1374 | Buy Now |
DISTI #
SLM-230
|
TME | Spacer sleeve, LED, Øout: 7.4mm, ØLED: 3mm,5mm, L: 5.8mm, black Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |