Part Details for SLM-530 by Bivar Inc
Overview of SLM-530 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SLM-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2943
|
Newark | Led Mount, Self Retaining, Vertical, 0.530In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded 6/6 Nylon, Black/Bag |Bivar SLM-530 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.2620 | Buy Now |
DISTI #
SLM-530-ND
|
DigiKey | LED MT SR VERT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2780 | Buy Now |
DISTI #
749-SLM-530
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Nylon Blk RoHS: Compliant | 660 |
|
$0.1110 / $0.4300 | Buy Now |
DISTI #
70536272
|
RS | LED Mnt, Self Retaining, Vertical, 0.530in., 3mm/5mm LED, Round, Nylon, Black | Bivar Inc. SLM-530 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.1990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1707 | Buy Now |
DISTI #
SLM-530
|
TME | Spacer sleeve, LED, Øout: 7.4mm, ØLED: 3mm,5mm, L: 13.5mm, black Min Qty: 100 | 0 |
|
$0.2000 / $0.2860 | RFQ |