Part Details for SLM-570 by Bivar Inc
Overview of SLM-570 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM-570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLM-570-ND
|
DigiKey | LED MT SR VERT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2780 | Buy Now |
DISTI #
749-SLM-570
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Nylon Blk RoHS: Compliant | 0 |
|
$0.2200 / $0.4300 | Order Now |
DISTI #
70536274
|
RS | LED Mnt, Self Retaining, Vertical, 0.570in., 3mm/5mm LED, Round, Nylon, Black | Bivar Inc. SLM-570 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.1990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1707 | Buy Now |
DISTI #
SLM-570
|
TME | Spacer sleeve, LED, Øout: 7.4mm, ØLED: 3mm,5mm, L: 14.5mm, black Min Qty: 100 | 0 |
|
$0.2000 / $0.2860 | RFQ |