Part Details for SLM21364CF-DG by Sillumin
Overview of SLM21364CF-DG by Sillumin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM21364CF-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Non-Insulated 350mA 10V~20V 200mA SOP-28W Gate Drive ICs ROHS | 488 |
|
$0.5410 / $0.9136 | Buy Now |
|
LCSC | Non-Insulated 350mA 10V20V 200mA SOP-28W Gate Drive ICs ROHS | 488 |
|
$0.5520 / $0.9323 | Buy Now |