Part Details for SLN2TTED5L00F by KOA Speer Electronics Inc
Overview of SLN2TTED5L00F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLN2TTED5L00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SLN2TTED5L00F
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.005 Ohm 1% 110ppm | 0 |
|
$0.3390 / $0.9600 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 4730 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1000 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 3784 |
|
$0.3750 / $1.5000 | Buy Now | |
|
Quest Components | 800 |
|
$0.3900 / $1.5000 | Buy Now |
Part Details for SLN2TTED5L00F
SLN2TTED5L00F CAD Models
SLN2TTED5L00F Part Data Attributes
|
SLN2TTED5L00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLN2TTED5L00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4528, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Molded Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.4 mm | |
Package Length | 11.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4528 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |