Part Details for SLN3TTED62L0F by KOA Speer Electronics Inc
Overview of SLN3TTED62L0F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SLN3TTED62L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SLN3TTED62L0FCT-ND
|
DigiKey | SURFACE MOUNT MOLDED RESISTOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4401 / $1.2400 | Buy Now |
DISTI #
660-SLN3TTED62L0F
|
Mouser Electronics | Current Sense Resistors - SMD 62mOhm 1% 3W +/-75 ppm | 0 |
|
$0.4400 / $1.2400 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 195 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 156 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for SLN3TTED62L0F
SLN3TTED62L0F CAD Models
SLN3TTED62L0F Part Data Attributes
|
SLN3TTED62L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLN3TTED62L0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 3W, 0.062ohm, 1% +/-Tol, 75ppm/Cel, 4528,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.062 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |