Part Details for SLP3-150-300-R by Bivar Inc
Overview of SLP3-150-300-R by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SLP3-150-300-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3362
|
Newark | Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .150 In., 3 Mm Round Lens, Round Face |Bivar SLP3-150-300-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.3810 | Buy Now |
DISTI #
SLP3-150-300-R-ND
|
DigiKey | LIGHT PIPE RA .150" 3MM ROUND Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.2271 / $0.7800 | Buy Now |
DISTI #
749-SLP3-150-300-R
|
Mouser Electronics | LED Light Pipes Light Pipe 90 Deg Variable Centerline RoHS: Compliant | 1129 |
|
$0.2270 / $0.7300 | Buy Now |
DISTI #
70536301
|
RS | Light Pipe, Rigid, Board Mnt, Right Angle,.150 in.,3mm Round Lens, Round Face | Bivar Inc. SLP3-150-300-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3060 / $0.4370 | RFQ |
|
Future Electronics | Light Pipe 90 Deg Variable Centerline LED Light Pipes RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 5Bulk |
|
$0.2300 / $0.2650 | Buy Now |
DISTI #
BIVSLP3-150-300-R
|
Heilind Electronics | LIGHT PIPE, RIGID, BOARD .150 MOUNT, RIGHT ANGLE, VARIABLE | Americas - 600 in Stock |
|
$0.1850 / $0.3681 | Buy Now |
DISTI #
SLP3-150-300-R
|
TME | Fiber for LED, Ø3mm, Front: convex, angular,with PCB mounting Min Qty: 5 | 120 |
|
$0.2940 / $0.3650 | Buy Now |
DISTI #
BIVSLP3-150-300-R
|
Interstate Connecting Components | LIGHT PIPE, RIGID, BOARD .150 MOUNT, RIGHT ANGLE, VARIABLE | 200 |
|
$0.1850 / $0.3681 | Buy Now |
Part Details for SLP3-150-300-R
SLP3-150-300-R CAD Models
SLP3-150-300-R Part Data Attributes
|
SLP3-150-300-R
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SLP3-150-300-R
Bivar Inc
Optical Pipe
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8547.20.00.00 | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | OPTICAL PIPE |