Part Details for SLP3-500-400-R by Bivar Inc
Overview of SLP3-500-400-R by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP3-500-400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8993
|
Newark | Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .500 In., 3 Mm Round Lens, Round Face |Bivar SLP3-500-400-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.3810 | Buy Now |
DISTI #
SLP3-500-400-R-ND
|
DigiKey | LIGHT PIPE RA .500" 3MM ROUND Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3320 | Buy Now |
DISTI #
749-SLP3-500-400-R
|
Mouser Electronics | LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .500 in., 3mm Round Lens, Round Face. RoHS: Compliant | 0 |
|
$0.2740 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2310 | Buy Now |
DISTI #
SLP3-500-400-R
|
TME | Fiber for LED, Ø3mm, Front: convex, angular,with PCB mounting Min Qty: 100 | 0 |
|
$0.2700 / $0.3860 | RFQ |