Part Details for SLR-322MCT32Q by ROHM Semiconductor
Overview of SLR-322MCT32Q by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SLR-322MCT32Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, GREEN, CLEAR, T-1, 3.1MM | 10000 |
|
Buy Now |
Part Details for SLR-322MCT32Q
SLR-322MCT32Q CAD Models
SLR-322MCT32Q Part Data Attributes:
|
SLR-322MCT32Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-322MCT32Q
ROHM Semiconductor
Single Color LED, Green, Clear, T-1, 3.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 53.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 35 deg |