Part Details for SLR-343MGT32 by ROHM Semiconductor
Overview of SLR-343MGT32 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SLR-343MGT32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLR-343MGT32CT-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3944 In Stock |
|
$0.1182 / $0.5900 | Buy Now |
DISTI #
SLR-343MGT32
|
Avnet Americas | LED Uni-Color Green 2-Pin T-1 T/R - Tape and Reel (Alt: SLR-343MGT32) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 / $0.1332 | Buy Now |
DISTI #
755-SLR-343MGT32
|
Mouser Electronics | Standard LEDs - Through Hole GREEN DIFFUSED LENS 2.5mm PITCH RoHS: Compliant | 1386 |
|
$0.1180 / $0.5900 | Buy Now |
|
Future Electronics | SLR-343 Series Green Ø3.1 mm 40° Clear 16 mcd 2.1V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 10000Ammo Pack |
|
$0.1250 / $0.1320 | Buy Now |
|
Future Electronics | SLR-343 Series Green Ø3.1 mm 40° Clear 16 mcd 2.1V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1250 / $0.1320 | Buy Now |
DISTI #
80309062
|
Verical | LED Uni-Color Green 563nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2416 | Americas - 8000 |
|
$0.1859 | Buy Now |
DISTI #
SLR-343MGT32
|
TTI | Standard LEDs - Through Hole GREEN DIFFUSED LENS 2.5mm PITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1260 / $0.1480 | Buy Now |
DISTI #
SLR-343MGT32
|
Avnet Americas | LED Uni-Color Green 2-Pin T-1 T/R - Tape and Reel (Alt: SLR-343MGT32) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 / $0.1332 | Buy Now |
DISTI #
SLR-343MGT32
|
Avnet Silica | LED Uni-Color Green 2-Pin T-1 T/R (Alt: SLR-343MGT32) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 3.1mm PluginD3.1mm Light Emitting Diodes (LED) ROHS | 3 |
|
$0.1558 / $0.2760 | Buy Now |
Part Details for SLR-343MGT32
SLR-343MGT32 CAD Models
SLR-343MGT32 Part Data Attributes:
|
SLR-343MGT32
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-343MGT32
ROHM Semiconductor
Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.4 mm | |
Packing Method | TAPE | |
Peak Wavelength | 563 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |