-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLR-343YY3F-ND
|
DigiKey | LED YELLOW DIFFUSED T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1660 In Stock |
|
$0.1227 / $0.5900 | Buy Now |
DISTI #
755-SLR-343YY3F
|
Mouser Electronics | Standard LEDs - Through Hole LED-Yellow RoHS: Compliant | 519 |
|
$0.1220 / $0.5900 | Buy Now |
|
Future Electronics | SLR-343 Series Yellow Ø3.1 mm 40° Clear 10 mcd 2.1 V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1330 / $0.1410 | Buy Now |
|
Quest Components | 3600 |
|
$0.1680 / $0.8400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4000 |
|
$0.0840 / $0.5300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 509 |
|
$0.0840 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR-343YY3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-343YY3F
ROHM Semiconductor
Single Color LED, Yellow, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for SLR-343YY3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-343YY3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-343YY | Single Color LED, Yellow, Diffused, T-1, 3.1mm, | ROHM Semiconductor | SLR-343YY3F vs SLR-343YY |
SLR-343YYT32 | Single Color LED, Yellow, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-343YY3F vs SLR-343YYT32 |
SLR-342YY | Single Color LED, Yellow, Diffused, T-1, 3.1mm | ROHM Semiconductor | SLR-343YY3F vs SLR-342YY |
SLR-342YYTE7 | Single Color LED, Yellow, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-343YY3F vs SLR-342YYTE7 |
SLR-342YYTJ7 | Single Color LED, Yellow, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-343YY3F vs SLR-342YYTJ7 |
SLR-342YYTG7 | Single Color LED, Yellow, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-343YY3F vs SLR-342YYTG7 |