SLR-37YC3F
ROHM Semiconductor
Description: Single Color LED, Yellow, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2

Overview of SLR-37YC3F by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
C467 Coilcraft Inc Designer's Kit, SLC/SLR, SM power inductors, RoHS

Price & Stock for SLR-37YC3F by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
NexGen Digital   1205
RFQ

CAD Models for SLR-37YC3F by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLR-37YC3F by ROHM Semiconductor

SLR-37YC3F
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e1
Lens Type
TRANSPARENT
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BULK
Peak Wavelength
585 nm
Shape
ROUND
Size
3.1 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.5 mm
Viewing Angle
55 deg
Want to compare parts?
  1. SLR-37YC3F
    ROHM Semiconductor
    Single Color LED, Yellow, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for SLR-37YC3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLR-37YC3F by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLR-37YC3F by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SLR-37YC3F would you like to use for your alert(s)?
  • Please alert me when SLR-37YC3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLR-37YC3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLR-37YC3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLR-37YC3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLR-37YC3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLR-37YC3F by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: