Part Details for SLR300KB-RD-R05AA by Vitrohm Portuguesa LDA
Overview of SLR300KB-RD-R05AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLR300KB-RD-R05AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLR300KB-RD-R05AA
|
Avnet Abacus | Res 50m Ohm 10% 3W �250ppm/�C Ceramic Radial Thru-Hole Bulk (Alt: SLR300KB-RD-R05AA) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |