Part Details for SLVE2.8.TCT by Semtech Corporation
Overview of SLVE2.8.TCT by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLVE2.8.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8422
|
Newark | Tvs Diode, 300W, 2.8V, Sot-143, Full Reel, Product Range:Slv Series, Tvs Polarity:-, Reverse Standoff Voltage:2.8V, Clamping Voltage Max:15V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Minimum Breakdown Voltage:-, Qualification:- Rohs Compliant: Yes |Semtech SLVE2.8.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7630 / $0.9640 | Buy Now |
DISTI #
SLVE2.8.TCT-ND
|
DigiKey | TVS DIODE 2.8VWM 15VC SOT143-4 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.7625 / $0.8194 | Buy Now |
DISTI #
947-SLVE2.8.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 2.8V BI RoHS: Compliant | 0 |
|
$0.7620 / $1.8200 | Order Now |
|
Future Electronics | SLVE Series 15 V 300 W EPD TVS Diode for ESD and Latch-Up Protection - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
DISTI #
SMC-SLVE2.8.TCT
|
Sensible Micro Corporation | Esd Suppressor Diode Tvs Bi-Dir 2.8V 15Vc 4-Pin Sot-143 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2013+ | 5326 |
|
$0.5720 / $0.6793 | RFQ |
DISTI #
SLVE2.8.TCT
|
Avnet Silica | Diode TVS Single Bi-Dir 2.8V 300W 4-Pin(3+Tab) SOT-143 T/R (Alt: SLVE2.8.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 2.8VWM 15VC SOT-143 | 10800 |
|
RFQ | |
|
Symmetry Electronics | TVS 2.8V BI Min Qty: 1 | 0 |
|
$0.7600 | Buy Now |
Part Details for SLVE2.8.TCT
SLVE2.8.TCT CAD Models
SLVE2.8.TCT Part Data Attributes:
|
SLVE2.8.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SLVE2.8.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, Unidirectional, 2 Element, Silicon, TO-253AA, LEAD FREE, PLASTIC, TO-253, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, PLASTIC, TO-253, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-253AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |