-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, TO-236AB, TO-236, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8662
|
Newark | Diode, Esd Protection, 2.8V, Sot-23, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:2.8V, Power Dissipation Pd:600W, Product Range:Spa Slvu2.8 Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Littelfuse SLVU2.8HTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3050 |
|
$0.4740 / $1.0800 | Buy Now |
DISTI #
53W3285
|
Newark | Esd Protection Array, 2.8V, Sot-23-3, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:2.8V, Power Dissipation Pd:600W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SLVU2.8HTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4950 | Buy Now |
DISTI #
53W3284
|
Newark | Esd Protection Array, 2.8V, Sot-23-3, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:2.8V, Power Dissipation Pd:600W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SLVU2.8HTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6590 | Buy Now |
DISTI #
F4207CT-ND
|
DigiKey | TVS DIODE 2.8VWM 15VC SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13962 In Stock |
|
$0.3984 / $1.0600 | Buy Now |
DISTI #
576-SLVU2.8HTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2.8V 1uA 1CH 30kV ESD Contact RoHS: Compliant | 16459 |
|
$0.3990 / $1.0400 | Buy Now |
DISTI #
70519499
|
RS | SLVU2.8HTG, Uni-Directional TVS Diode, 600W, 3-Pin SOT-23 | Littelfuse SLVU2.8HTG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0700 | RFQ |
|
Future Electronics | SLVU2.8 Series 600 W 2.8 V 40 A SMT Surge Protected TVS Diode Array - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Bristol Electronics | 3876 |
|
RFQ | ||
DISTI #
SLVU2.8HTG
|
TTI | ESD Suppressors / TVS Diodes 2.8V 1uA 1CH 30kV ESD Contact RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3940 / $0.4190 | Buy Now |
DISTI #
2749173RL
|
element14 Asia-Pacific | DIODE, ESD PROTECTION, 2.8V, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 3050 |
|
$0.4191 / $0.6172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLVU2.8HTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLVU2.8HTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, TO-236AB, TO-236, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |