Part Details for SM-OAC24 by Crydom Inc
Overview of SM-OAC24 by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SM-OAC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7712
|
Newark | 0.4" Output Module, Pcb Mount, Sm Series |Sensata/crydom SM-OAC24 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$48.6300 / $52.9500 | Buy Now |
|
Onlinecomponents.com | I/O Module - DC Input 24V/13mA - AC Output 12-140VAC - 3.5A - Black - 0.4" Housing - PCB Mount RoHS: Compliant |
28 Partner Stock |
|
$41.9100 / $54.0600 | Buy Now |
DISTI #
C1S156600048480
|
Chip1Stop | I/O Modules | 28 |
|
$44.5000 / $51.3000 | Buy Now |
|
Master Electronics | I/O Module - DC Input 24V/13mA - AC Output 12-140VAC - 3.5A - Black - 0.4" Housing - PCB Mount RoHS: Compliant |
28 Partner Stock |
|
$41.9100 / $54.0600 | Buy Now |
Part Details for SM-OAC24
SM-OAC24 CAD Models
SM-OAC24 Part Data Attributes
|
SM-OAC24
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SM-OAC24
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-07-08 | |
Configuration | SINGLE | |
Forward Current-Max | 0.0135 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |