Part Details for SM-ODC5MC by Crydom Inc
Overview of SM-ODC5MC by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-ODC5MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7725
|
Newark | 0.4 Output Module, Pcb Mount, Sm Series |Sensata/crydom SM-ODC5MC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.1900 / $148.7300 | Buy Now |
DISTI #
70955875
|
RS | 0.4" Output Module, PCB Mount, SM Series | Sensata - Crydom SM-ODC5MC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$88.9800 | RFQ |
DISTI #
CRYSM-ODC5MC
|
Heilind Electronics | 0.4 OUTPUT MODULE, PCB MOUNT, I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | I/O Module - DC Input 5V/18mA - DC Output 5-100VDC - 5A - RED - 0.4" Housing - PCB Mount RoHS: Compliant |
26 In Stock |
|
$70.2900 / $86.9800 | Buy Now |
DISTI #
54458890
|
Verical | I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 1611 | Americas - 25 |
|
$93.2163 / $109.1343 | Buy Now |
DISTI #
000000000005422523
|
Sager | I/O Modules DC OUTPUT MODULES Min Qty: 25 | 0 |
|
$75.7600 / $77.8600 | Buy Now |
Part Details for SM-ODC5MC
SM-ODC5MC CAD Models
SM-ODC5MC Part Data Attributes:
|
SM-ODC5MC
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SM-ODC5MC
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-07-08 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |